Part Details for JVA151500S12-DF by XP Power
Overview of JVA151500S12-DF by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for JVA151500S12-DF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1470-4481-ND
|
DigiKey | DC/DC DIN RAIL SUPPLY 12V 15W Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
5 In Stock |
|
$162.7280 / $167.7600 | Buy Now |
DISTI #
209-JVA151500S12-DF
|
Mouser Electronics | Isolated DC/DC Converters - DIN Rail Mount XP Power, DC-DC Converter, 15W, DIN Rail & EMI Filter, Wide Input RoHS: Compliant | 0 |
|
$150.9800 / $167.7600 | Order Now |
DISTI #
71110211
|
RS | DC-DC Converter, DIN Rail & EMI Filter, Encapsulated,15W,12V,1.06A,200-1500V Input | XP Power JVA151500S12-DF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 3 |
|
$90.6000 | Buy Now |
|
Onlinecomponents.com |
1 Partner Stock |
|
$0 | Buy Now | |
DISTI #
JVA151500S12-DF
|
TME | Converter: DC/DC, 15W, Uin: 200÷1500V, Uout: 12VDC, Iout: 1.25A, JVA Min Qty: 1 | 0 |
|
$141.5800 / $163.3700 | RFQ |
Part Details for JVA151500S12-DF
JVA151500S12-DF CAD Models
JVA151500S12-DF Part Data Attributes
|
JVA151500S12-DF
XP Power
Buy Now
Datasheet
|
Compare Parts:
JVA151500S12-DF
XP Power
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-07-31 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |