Part Details for JVA151500S24-DF by XP Power
Overview of JVA151500S24-DF by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for JVA151500S24-DF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1470-4487-ND
|
DigiKey | DC/DC DIN RAIL SUPPLY 24V 15W Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
5 In Stock |
|
$162.7280 / $167.7600 | Buy Now |
DISTI #
209-JVA151500S24-DF
|
Mouser Electronics | Isolated DC/DC Converters - DIN Rail Mount XP Power, DC-DC Converter, 15W, DIN Rail & EMI Filter, Wide Input RoHS: Compliant | 0 |
|
$150.9800 / $167.7600 | Order Now |
|
Onlinecomponents.com |
9 Partner Stock |
|
$192.3500 / $226.4700 | Buy Now | |
DISTI #
JVA151500S24-DF
|
TME | Converter: DC/DC, 15W, Uin: 200÷1500V, Uout: 24VDC, Iout: 625mA, JVA Min Qty: 1 | 0 |
|
$141.5800 / $163.3700 | RFQ |
Part Details for JVA151500S24-DF
JVA151500S24-DF CAD Models
JVA151500S24-DF Part Data Attributes
|
JVA151500S24-DF
XP Power
Buy Now
Datasheet
|
Compare Parts:
JVA151500S24-DF
XP Power
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-07-31 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |