Part Details for JVA401500S12-D by XP Power
Overview of JVA401500S12-D by XP Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for JVA401500S12-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC1975
|
Newark | Dc-Dc Converter, 12V, 3.33A, Power Supply Applications:Ite, Input Ratio:8:1, Output Power Max:40W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:3.33A, Output Voltage - Output 2:-, Width:102Mm Rohs Compliant: Yes |Xp Power JVA401500S12-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$98.9300 / $117.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3 Partner Stock |
|
$140.1400 / $164.9900 | Buy Now |
DISTI #
JVA401500S12-D
|
TME | Converter: DC/DC, 40W, Uin: 200÷1500V, Uout: 12VDC, Iout: 3.33A, JVA Min Qty: 1 | 0 |
|
$106.0000 | RFQ |
Part Details for JVA401500S12-D
JVA401500S12-D CAD Models
JVA401500S12-D Part Data Attributes
|
JVA401500S12-D
XP Power
Buy Now
Datasheet
|
Compare Parts:
JVA401500S12-D
XP Power
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-07-31 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, UL, CE, UKCA | |
Efficiency (Main Output) | 76% | |
Input Voltage-Max | 1500 V | |
Input Voltage-Min | 200 V | |
Input Voltage-Nom | 800 V | |
JESD-30 Code | R-XXMA-X | |
Length | 129 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.33 A | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | INPUT UNDER VOLTAGE, OUTPUT OVER VOLTAGE, OVER LOAD, SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.10605 Vrms | |
Seated Height-Max | 49 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 2 s | |
Width | 102 mm |