Part Details for JVA401500S15 by XP Power
Overview of JVA401500S15 by XP Power
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for JVA401500S15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC1977
|
Newark | Dc-Dc Converter, 15V, 2.67A, Power Supply Applications:Ite, Input Ratio:8:1, Output Power Max:40W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:2.67A, Output Voltage - Output 2:-, Width:75Mm Rohs Compliant: Yes |Xp Power JVA401500S15 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1470-4491-ND
|
DigiKey | DC DC CONVERTER 15V 40W Min Qty: 1 Lead time: 16 Weeks Container: Box |
7 In Stock |
|
$96.9900 / $99.9900 | Buy Now |
DISTI #
71110221
|
RS | DC-DC Converter, PCB Mount, Encapsulated,40W,15V,2.67A,200-1500V Input | XP Power JVA401500S15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 3 |
|
$124.9900 | Buy Now |
DISTI #
JVA401500S15
|
TME | Converter: DC/DC, 40W, Uin: 200÷1500V, Uout: 15VDC, Iout: 2.67A, THT Min Qty: 1 | 0 |
|
$87.0100 / $115.1600 | RFQ |
Part Details for JVA401500S15
JVA401500S15 CAD Models
JVA401500S15 Part Data Attributes
|
JVA401500S15
XP Power
Buy Now
Datasheet
|
Compare Parts:
JVA401500S15
XP Power
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-07-31 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, UL, CE, UKCA | |
Efficiency (Main Output) | 78% | |
Input Voltage-Max | 1500 V | |
Input Voltage-Min | 200 V | |
Input Voltage-Nom | 800 V | |
JESD-30 Code | R-XDMA-P5 | |
Length | 125 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.67 A | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | INPUT UNDER VOLTAGE, OUTPUT OVER VOLTAGE, OVER LOAD, SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.10605 Vrms | |
Seated Height-Max | 40 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 2 s | |
Width | 75 mm |