Part Details for JW-06-04-T-S-1000-075 by Samtec Inc
Overview of JW-06-04-T-S-1000-075 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for JW-06-04-T-S-1000-075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JW-06-04-T-S-1000-
|
Avnet Americas | .156 POWER STACKER ASSEMBLY - Bulk (Alt: JW-06-04-T-S-1000-) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .156" Flex Stack, Power Flexible Board Stacker RoHS: Compliant | 0 |
|
$0.6950 / $2.0200 | Buy Now |
DISTI #
000000000003518324
|
Sager | Power to the Board | 0 |
|
Buy Now | |
|
Master Electronics | .156" Flex Stack, Power Flexible Board Stacker RoHS: Compliant | 0 |
|
$0.6950 / $2.0200 | Buy Now |
Part Details for JW-06-04-T-S-1000-075
JW-06-04-T-S-1000-075 CAD Models
JW-06-04-T-S-1000-075 Part Data Attributes
|
JW-06-04-T-S-1000-075
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
JW-06-04-T-S-1000-075
Samtec Inc
Board Stacking Connector, 6 Contact(s), Male, Straight, Solder Terminal, Natural Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.25 inch | |
Body Depth | 1 inch | |
Body Length | 0.935 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |