Part Details for JW030A-M by TE Connectivity
Overview of JW030A-M by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JW030A-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1-OUTPUT 30 W DC-DC REG PWR SUPPLY MODULE | 6 |
|
$109.3262 / $121.4736 | Buy Now |
Part Details for JW030A-M
JW030A-M CAD Models
JW030A-M Part Data Attributes
|
JW030A-M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JW030A-M
TE Connectivity
1-OUTPUT 30W DC-DC REG PWR SUPPLY MODULE, 2.400 X 2.280 INCH, 0.500 INCH HEIGHT, METAL CASE, POWER, MODULE-9
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Part Package Code | MODULE | |
Package Description | 2.400 X 2.280 INCH, 0.500 INCH HEIGHT, METAL CASE, POWER, MODULE-9 | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MDIP-P9 | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 12.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES | |
Width | 48.26 mm |
Alternate Parts for JW030A-M
This table gives cross-reference parts and alternative options found for JW030A-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JW030A-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EXB30-48S05 | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid | Artesyn Embedded Technologies | JW030A-M vs EXB30-48S05 |
AV60C-048L-050F06-8 | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid | Vertiv Inc | JW030A-M vs AV60C-048L-050F06-8 |
JW030A-M | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, MODULE-9 | GE Power Electronics Inc | JW030A-M vs JW030A-M |
AV60C-048L-050F06-8L | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid | Artesyn Embedded Technologies | JW030A-M vs AV60C-048L-050F06-8L |
AV60C-048L-050F06-8L | 1-OUTPUT 30 W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | JW030A-M vs AV60C-048L-050F06-8L |
AV60C-048L-050F06-8 | 1-OUTPUT 30W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | JW030A-M vs AV60C-048L-050F06-8 |
AV60C-048L-050F06-8 | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid | Artesyn Embedded Technologies | JW030A-M vs AV60C-048L-050F06-8 |