Part Details for JW075F81 by TE Connectivity
Overview of JW075F81 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JW075F81
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | MODULE DC/DC 1-OUT 3.3V 15A 50W 9-PIN HALF BRICK | 146 |
|
$78.7500 / $97.5000 | Buy Now |
|
Quest Components | MODULE DC/DC 1-OUT 3.3V 15A 50W 9-PIN HALF BRICK | 4 |
|
$135.0000 / $150.0000 | Buy Now |
|
Quest Components | MODULE DC/DC 1-OUT 3.3V 15A 50W 9-PIN HALF BRICK | 2 |
|
$142.5000 / $150.0000 | Buy Now |
|
Quest Components | MODULE DC/DC 1-OUT 3.3V 15A 50W 9-PIN HALF BRICK | 1 |
|
$97.5000 | Buy Now |