Part Details for JW100A1-53 by TE Connectivity
Overview of JW100A1-53 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JW100A1-53
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DC/DC Converter - 100W - 38 to 75V Input - 5V Output - 9 Pin. RoHS: Compliant |
233 In Stock |
|
$117.5600 / $134.2500 | Buy Now |