Part Details for JW150A1 by Lineage Power
Overview of JW150A1 by Lineage Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Telecommunications
Part Details for JW150A1
JW150A1 CAD Models
JW150A1 Part Data Attributes
|
JW150A1
Lineage Power
Buy Now
Datasheet
|
Compare Parts:
JW150A1
Lineage Power
IC 1-OUTPUT 150 W DC-DC REG PWR SUPPLY MODULE, MODULE-9, Power Supply Module
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GE POWER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LG-MAX;WD-MAX | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P9 | |
Length | 61 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 3 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES | |
Width | 57.9 mm |
Alternate Parts for JW150A1
This table gives cross-reference parts and alternative options found for JW150A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JW150A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BXB150-48S05FLT | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Vertiv Inc | JW150A1 vs BXB150-48S05FLT |
AV60C-048L-050F30 | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Artesyn Embedded Technologies | JW150A1 vs AV60C-048L-050F30 |
AV60C-048L-050F30NL | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Vertiv Inc | JW150A1 vs AV60C-048L-050F30NL |
AEH30A48N | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Vertiv Inc | JW150A1 vs AEH30A48N |
AV60C-048L-050F30L | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Vertiv Inc | JW150A1 vs AV60C-048L-050F30L |
BXB150-48S05FHTJ | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, ROHS COMPLIANT PACKAGE-9 | Artesyn Embedded Technologies | JW150A1 vs BXB150-48S05FHTJ |
BXB150-48S05FLT | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Artesyn Embedded Technologies | JW150A1 vs BXB150-48S05FLT |
HLS30ZG-8 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, HALF BRICK PACKAGE-8 | Bel Power Solutions | JW150A1 vs HLS30ZG-8 |
HLS30ZG-9 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, HALF BRICK PACKAGE-8 | Bel Power Solutions | JW150A1 vs HLS30ZG-9 |
AV60C-048L-050F30 | 1-OUTPUT 150W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | JW150A1 vs AV60C-048L-050F30 |