Part Details for JW1AFSN-B-DC48V-F by Panasonic Electronic Components
Overview of JW1AFSN-B-DC48V-F by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JW1AFSN-B-DC48V-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N5326
|
Newark | Jw Relay |Panasonic JW1AFSN-B-DC48V-F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 / $2.4400 | Buy Now |
DISTI #
255-4259-ND
|
DigiKey | RELAY GEN PURPOSE SPST 10A 48V Min Qty: 100 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.4907 | Buy Now |
DISTI #
JW1AFSN-B-DC48V-F
|
Avnet Americas | Relay Power General Purpose SPST-NO 250VAC 48VDC PC Pins Through Hole Carton/Case (Alt: JW1AFSN-B-DC48V-F) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.7536 / $1.9855 | Buy Now |
DISTI #
769-JW1AFSNBDC48VF
|
Mouser Electronics | General Purpose Relays 1 Form A 10A 250VAC 48V RoHS: Compliant | 0 |
|
$2.0800 / $3.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$1.8300 | Buy Now |
|
Onlinecomponents.com | Power Relay 48VDC 10A SPST-NO (( 28.6mm 12.8mm 20mm)) Through Hole RoHS: Compliant | 0 |
|
$1.7500 / $2.1800 | Buy Now |
DISTI #
JW1AFSN-B-DC48V-F
|
Avnet Americas | Relay Power General Purpose SPST-NO 250VAC 48VDC PC Pins Through Hole Carton/Case (Alt: JW1AFSN-B-DC48V-F) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.7536 / $1.9855 | Buy Now |
DISTI #
JW1AFSN-B-DC48V-F
|
Avnet Americas | Relay Power General Purpose SPST-NO 250VAC 48VDC PC Pins Through Hole Carton/Case (Alt: JW1AFSN-B-DC48V-F) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.7536 / $1.9855 | Buy Now |
|
Master Electronics | Power Relay 48VDC 10A SPST-NO (( 28.6mm 12.8mm 20mm)) Through Hole RoHS: Compliant | 0 |
|
$1.7500 / $2.1800 | Buy Now |
|
Perfect Parts Corporation | 112 |
|
RFQ |
Part Details for JW1AFSN-B-DC48V-F
JW1AFSN-B-DC48V-F CAD Models
JW1AFSN-B-DC48V-F Part Data Attributes
|
JW1AFSN-B-DC48V-F
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
JW1AFSN-B-DC48V-F
Panasonic Electronic Components
Power/Signal Relay
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Relay Type | POWER/SIGNAL RELAY |