-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, SPDT, Momentary, 0.011A (Coil), 48VDC (Coil), 530mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51F3958
|
Newark | Relay, Spdt, 277Vac, 30Vdc, 5A, Contact Configuration:Spdt, Coil Voltage:48Vdc, Contact Current:10A, Product Range:Jw Series, Relay Mounting:Through Hole, Coil Type:-, Contact Voltage Vac:277Vac, Relay Terminals:Solder Rohs Compliant: Yes |Panasonic JW1FSN-DC48V Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4600 / $2.9600 | Buy Now |
DISTI #
255-1730-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 48V Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1917 / $3.7600 | Buy Now |
DISTI #
JW1FSN-DC48V
|
Avnet Americas | Relay Power General Purpose SPDT 250VAC 48VDC PC Pins Through Hole Carton/Case (Alt: JW1FSN-DC48V) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days | 0 |
|
$1.4592 / $2.2464 | Buy Now |
DISTI #
769-JW1FSN-DC48V
|
Mouser Electronics | General Purpose Relays 10A 48VDC SPDT SEALED PCB RoHS: Compliant | 0 |
|
$1.8900 / $3.8400 | Order Now |
DISTI #
74613891
|
RS | Power RelayJW Relay | Panasonic Electronic Components JW1FSN-DC48V RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1000 | RFQ |
|
Future Electronics | JW Series 10A SPDT 48VDC Through Hole Sealed Non-Polarized Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$1.9400 / $2.1900 | Buy Now |
|
Onlinecomponents.com | Power Relay 48VDC 10A SPDT(28.6mm 12.8mm 20mm) THT |
750 In Stock |
|
$2.0700 / $4.5800 | Buy Now |
DISTI #
62352277
|
Verical | Power Relay 48VDC 10A SPDT(28.6mm 12.8mm 20mm) THT Min Qty: 20 Package Multiple: 10 Date Code: 2221 | Americas - 750 |
|
$2.8984 / $6.0662 | Buy Now |
|
Quest Components | JW1FSN-DC48V | 70 |
|
$1.1250 / $1.8750 | Buy Now |
|
Quest Components | JW1FSN-DC48V | 7 |
|
$5.2800 / $7.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JW1FSN-DC48V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
JW1FSN-DC48V
Panasonic Electronic Components
Power/Signal Relay, SPDT, Momentary, 0.011A (Coil), 48VDC (Coil), 530mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 12.8 mm | |
Body Height | 20.4 mm | |
Body Length or Diameter | 28.6 mm | |
Coil Current(DC)-Max | 0.011 A | |
Coil Operate Voltage(DC) | 33.6 V | |
Coil Power | 530 mW | |
Coil Release Voltage(DC) | 4.8 V | |
Coil Resistance | 4400 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 28.6mm x 12.8mm x 20.4mm | |
Reference Standard | CSA; FIMKO; SEMKO; SEV; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for JW1FSN-DC48V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JW1FSN-DC48V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1393238-1 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.009A (Coil), 48VDC (Coil), 417mW (Coil), 12A (Contact), DC Input, AC Output, Panel Mount | TE Connectivity | JW1FSN-DC48V vs 2-1393238-1 |
G2RL-14-DC48 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.009A (COIL), 48VDC (COIL), 430mW (COIL), 12A (CONTACT), 300VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | JW1FSN-DC48V vs G2RL-14-DC48 |
G2RL-1-DC48 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.009A (COIL), 48VDC (COIL), 430mW (COIL), 12A (CONTACT), 300VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | JW1FSN-DC48V vs G2RL-1-DC48 |
G2RL-1-48VDC | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.009A (COIL), 48VDC (COIL), 430mW (COIL), 12A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | JW1FSN-DC48V vs G2RL-1-48VDC |
G2RL-14-48VDC | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.009A (COIL), 48VDC (COIL), 430mW (COIL), 12A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | JW1FSN-DC48V vs G2RL-14-48VDC |