Part Details for JW1FSNDC24V by Panduit Corp
Overview of JW1FSNDC24V by Panduit Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JW1FSNDC24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | IDEAL FOR POWER SUPPLY RELAY Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.022A (Coil), 31.2VDC (Coil), 530mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount RoHS: Compliant | Europe - 70 |
|
RFQ |