There are no models available for this part yet.
Overview of JW2AHN-DC6V by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JW2AHN-DC6V by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AC1571
|
Newark | Jw Relay |Panasonic JW2AHN-DC6V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 / $2.3400 | Buy Now | |
DISTI #
255-JW2AHN-DC6V-ND
|
DigiKey | RELAY GEN PURPOSE DPST 5A 6V Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3816 | Buy Now | |
DISTI #
JW2AHN-DC6V
|
Avnet Americas | Relay Power General Purpose DPST 250VAC 6VDC PC Pins Through Hole Carton/Case (Alt: JW2AHN-DC6V) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.6768 / $1.8986 | Buy Now | |
DISTI #
769-JW2AHN-DC6V
|
Mouser Electronics | General Purpose Relays JW Relay | 0 |
|
$1.9500 / $3.1800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks | 0 |
|
$1.7500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6500 / $2.0500 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.6500 / $2.0500 | Buy Now |
CAD Models for JW2AHN-DC6V by Panasonic Electronic Components
Part Data Attributes for JW2AHN-DC6V by Panasonic Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.20
|
Body Breadth
|
12.8 mm
|
Body Height
|
20.4 mm
|
Body Length or Diameter
|
28.6 mm
|
Coil Current(DC)-Max
|
0.088 A
|
Coil Operate Voltage(DC)
|
4.2 V
|
Coil Power
|
530 mW
|
Coil Release Voltage(DC)
|
0.6 V
|
Coil Resistance
|
68 Ω
|
Coil Voltage(DC)-Max
|
6 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
5A@250VAC
|
Contact Current(AC)-Max
|
5 A
|
Contact Current(DC)-Max
|
5 A
|
Contact (DC) Max Rating R Load
|
5A@30VDC
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
30 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
100000 Cycle(s)
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operate Time
|
15 ms
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
BOX
|
Physical Dimension
|
28.6mm x 12.8mm x 20.4mm
|
Reference Standard
|
CSA; FIMKO; SEMKO; SEV; TUV; UL; VDE
|
Relay Action
|
MOMENTARY
|
Relay Function
|
DPST
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
5 ms
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|