Part Details for JW2ASN-B-DC6V by Panasonic Electronic Components
Overview of JW2ASN-B-DC6V by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JW2ASN-B-DC6V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C7816
|
Newark | Jw Relay |Panasonic JW2ASN-B-DC6V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7700 / $2.3700 | Buy Now |
DISTI #
JW2ASN-B-DC6V-ND
|
DigiKey | RELAY GEN PURPOSE DPST 5A 6V Min Qty: 100 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.4179 | Buy Now |
DISTI #
JW2ASN-B-DC6V
|
Avnet Americas | Relay Power General Purpose DPST 250VAC 6VDC PC Pins Through Hole Carton/Case (Alt: JW2ASN-B-DC6V) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.7024 / $1.9276 | Buy Now |
DISTI #
769-JW2ASN-B-DC6V
|
Mouser Electronics | General Purpose Relays 2 Form A 5A 250VAC 6V RoHS: Compliant | 0 |
|
$1.9900 / $2.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks Container: Box | 0Box |
|
$1.7800 | Buy Now |
|
Onlinecomponents.com | Power Relay 6VDC 5A DPST-NO (( 28.6mm 12.8mm 20mm)) Through Hole |
90 In Stock |
|
$1.7000 / $2.2900 | Buy Now |
|
Master Electronics | Power Relay 6VDC 5A DPST-NO (( 28.6mm 12.8mm 20mm)) Through Hole |
90 In Stock |
|
$1.7000 / $2.2900 | Buy Now |