-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, DPST, Momentary, 0.044A (Coil), 12VDC (Coil), 530mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K0720
|
Newark | General Purpose Relay, Jw Series, Power, Non Latching, Spdt, 12 Vdc, 5 A Rohs Compliant: Yes |Panasonic JW2ASN-DC12V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 95 |
|
$1.8600 / $2.5100 | Buy Now |
DISTI #
255-1733-ND
|
DigiKey | RELAY GEN PURPOSE DPST 5A 12V Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
2370 In Stock |
|
$1.5817 / $2.8100 | Buy Now |
DISTI #
JW2ASN-DC12V
|
Avnet Americas | Relay Power General Purpose DPST 250VAC 12VDC PC Pins Through Hole Carton/Case (Alt: JW2ASN-DC12V) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days | 0 |
|
$1.9200 / $2.1740 | Buy Now |
DISTI #
769-JW2ASN-DC12V
|
Mouser Electronics | General Purpose Relays 5A 12VDC DPST-NO NON-LATCHING PCB RoHS: Compliant | 858 |
|
$1.8200 / $2.1900 | Buy Now |
DISTI #
V36:1790_10817690
|
Arrow Electronics | Power Relay 12VDC 5A DPST-NO(28.6mm 12.8mm 20mm) THT Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2202 | Americas - 241 |
|
$0.8715 / $1.3414 | Buy Now |
DISTI #
74613900
|
RS | Power RelayJW Relay | Panasonic Electronic Components JW2ASN-DC12V RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0000 | RFQ |
|
Future Electronics | JW Series 5A DPST 12 VDC Through Hole Sealed Non-Polarized Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 12Tray |
|
$1.6100 / $1.8200 | Buy Now |
|
Future Electronics | JW Series 5A DPST 12 VDC Through Hole Sealed Non-Polarized Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.6600 / $0.8200 | Buy Now |
DISTI #
66291151
|
Verical | Power Relay 12VDC 5A DPST-NO(28.6mm 12.8mm 20mm) THT Min Qty: 5 Package Multiple: 1 Date Code: 2202 | Americas - 241 |
|
$0.8715 / $0.9600 | Buy Now |
DISTI #
69265525
|
Verical | Power Relay 12VDC 5A DPST-NO(28.6mm 12.8mm 20mm) THT Min Qty: 16 Package Multiple: 1 Date Code: 2202 | Americas - 49 |
|
$1.9375 / $2.0375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JW2ASN-DC12V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
JW2ASN-DC12V
Panasonic Electronic Components
Power/Signal Relay, DPST, Momentary, 0.044A (Coil), 12VDC (Coil), 530mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 12.8 mm | |
Body Height | 20.4 mm | |
Body Length or Diameter | 28.6 mm | |
Coil Current(DC)-Max | 0.044 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 530 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 270 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 28.6mm x 12.8mm x 20.4mm | |
Reference Standard | CSA; FIMKO; SEMKO; SEV; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |