There are no models available for this part yet.
Overview of JW2ASN-DC48V by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JW2ASN-DC48V by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51F3940
|
Newark | Jw Relay Rohs Compliant: Yes |Panasonic JW2ASN-DC48V RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2300 / $2.9800 | Buy Now | |
DISTI #
255-3542-ND
|
DigiKey | RELAY GEN PURPOSE DPST 5A 48V Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
33 In Stock |
|
$2.2765 / $3.9000 | Buy Now | |
DISTI #
JW2ASN-DC48V
|
Avnet Americas | Relay Power General Purpose DPST 250VAC 48VDC PC Pins Through Hole Carton/Case (Alt: JW2ASN-DC48V) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days | 0 |
|
$1.6256 / $2.4203 | Buy Now | |
DISTI #
769-JW2ASN-DC48V
|
Mouser Electronics | General Purpose Relays 2 Form A 5A 250VAC 48V RoHS: Compliant | 0 |
|
$2.1000 / $3.9000 | Order Now | |
DISTI #
74613901
|
RS | Power RelayJW Relay | Panasonic Electronic Components JW2ASN-DC48V RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3400 | RFQ | |
Future Electronics | JW Series 5A DPST 48 VDC Through Hole Sealed Non-Polarized Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks Container: Box | 0Box |
|
$1.7400 | Buy Now | ||
Onlinecomponents.com | Power Relay 48VDC 5A DPST-NO(28.6mm 12.8mm 20mm) THT |
100 In Stock |
|
$1.6000 / $3.0600 | Buy Now | ||
DISTI #
65008668
|
Verical | Power Relay 48VDC 5A DPST-NO(28.6mm 12.8mm 20mm) THT RoHS: Compliant Min Qty: 20 Package Multiple: 10 | Americas - 100 |
|
$2.1970 / $3.9780 | Buy Now | |
Master Electronics | Power Relay 48VDC 5A DPST-NO(28.6mm 12.8mm 20mm) THT |
100 In Stock |
|
$1.6000 / $3.0600 | Buy Now |
CAD Models for JW2ASN-DC48V by Panasonic Electronic Components
Part Data Attributes for JW2ASN-DC48V by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.20
|
Factory Lead Time
|
24 Weeks
|
Samacsys Manufacturer
|
Panasonic
|
Body Breadth
|
12.8 mm
|
Body Height
|
20.4 mm
|
Body Length or Diameter
|
28.6 mm
|
Coil Current(DC)-Max
|
0.011 A
|
Coil Operate Voltage(DC)
|
33.6 V
|
Coil Power
|
530 mW
|
Coil Release Voltage(DC)
|
4.8 V
|
Coil Resistance
|
4400 Ω
|
Coil Voltage(DC)-Max
|
48 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
5A@250VAC
|
Contact Current(AC)-Max
|
5 A
|
Contact Current(DC)-Max
|
5 A
|
Contact (DC) Max Rating R Load
|
5A@30VDC
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
30 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
100000 Cycle(s)
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operate Time
|
15 ms
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
BOX
|
Physical Dimension
|
28.6mm x 12.8mm x 20.4mm
|
Reference Standard
|
CSA; FIMKO; SEMKO; SEV; TUV; UL; VDE
|
Relay Action
|
MOMENTARY
|
Relay Function
|
DPST
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
5 ms
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|