Part Details for JW2ASN-DC6V by Panasonic Electronic Components
Overview of JW2ASN-DC6V by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JW2ASN-DC6V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51F3936
|
Newark | Jw Relay Rohs Compliant: Yes |Panasonic JW2ASN-DC6V RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0500 / $2.7500 | Buy Now |
DISTI #
255-3674-ND
|
DigiKey | RELAY GEN PURPOSE DPST 5A 6V Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
96 In Stock |
|
$1.8500 / $2.5200 | Buy Now |
DISTI #
JW2ASN-DC6V
|
Avnet Americas | Relay Power General Purpose DPST 250VAC 6VDC PC Pins Through Hole Carton/Case (Alt: JW2ASN-DC6V) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days | 0 |
|
$1.9712 / $2.2319 | Buy Now |
DISTI #
769-JW2ASN-DC6V
|
Mouser Electronics | General Purpose Relays 2 Form A 5A 250VAC 6V RoHS: Compliant | 0 |
|
$2.0800 / $3.5900 | Order Now |
DISTI #
74613903
|
RS | Power RelayJW Relay | Panasonic Electronic Components JW2ASN-DC6V RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks Container: Box | 0Box |
|
$2.0600 | Buy Now |
|
Onlinecomponents.com | Power Relay 6VDC 5A DPST-NO(28.6mm 12.8mm 20mm) THT |
100 In Stock |
|
$2.0000 / $3.0300 | Buy Now |
DISTI #
51531480
|
Verical | Power Relay 6VDC 5A DPST-NO(28.6mm 12.8mm 20mm) THT Min Qty: 20 Package Multiple: 10 Date Code: 1612 | Americas - 100 |
|
$2.7820 / $3.9390 | Buy Now |
|
Master Electronics | Power Relay 6VDC 5A DPST-NO(28.6mm 12.8mm 20mm) THT |
100 In Stock |
|
$2.0000 / $3.0300 | Buy Now |
Part Details for JW2ASN-DC6V
JW2ASN-DC6V CAD Models
JW2ASN-DC6V Part Data Attributes
|
JW2ASN-DC6V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
JW2ASN-DC6V
Panasonic Electronic Components
Power/Signal Relay, DPST, Momentary, 0.088A (Coil), 6VDC (Coil), 530mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 12.8 mm | |
Body Height | 20.4 mm | |
Body Length or Diameter | 28.6 mm | |
Coil Current(DC)-Max | 0.088 A | |
Coil Operate Voltage(DC) | 4.2 V | |
Coil Power | 530 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 68 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 28.6mm x 12.8mm x 20.4mm | |
Reference Standard | CSA; FIMKO; SEMKO; SEV; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |