There are no models available for this part yet.
Overview of JW2HN-B-DC24V by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JW2HN-B-DC24V by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AC1574
|
Newark | Jw Relay |Panasonic JW2HN-B-DC24V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9700 / $2.6400 | Buy Now | |
DISTI #
255-JW2HN-B-DC24V-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 5A 24V Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6906 | Buy Now | |
DISTI #
JW2HN-B-DC24V
|
Avnet Americas | Electromechanical Relay DPDT 5A 24V 1100Ohm Through Hole (Alt: JW2HN-B-DC24V) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.8944 / $2.1450 | Buy Now | |
DISTI #
769-JW2HN-B-DC24V
|
Mouser Electronics | General Purpose Relays JW Relay | 0 |
|
$2.2100 / $3.5900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks | 0 |
|
$1.9800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8900 / $2.3500 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.8900 / $2.3500 | Buy Now |
CAD Models for JW2HN-B-DC24V by Panasonic Electronic Components
Part Data Attributes for JW2HN-B-DC24V by Panasonic Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Relay Type
|
POWER/SIGNAL RELAY
|