Part Details for JW2HN-B-DC5V by Panasonic Electronic Components
Overview of JW2HN-B-DC5V by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JW2HN-B-DC5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC1576
|
Newark | Jw Relay |Panasonic JW2HN-B-DC5V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8900 / $2.5300 | Buy Now |
DISTI #
255-JW2HN-B-DC5V-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 5A 5V Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5816 | Buy Now |
DISTI #
JW2HN-B-DC5V
|
Avnet Americas | Relay Power General Purpose DPDT 250VAC 5VDC PC Pins Through Hole Carton/Case (Alt: JW2HN-B-DC5V) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.8176 / $2.0580 | Buy Now |
DISTI #
769-JW2HN-B-DC5V
|
Mouser Electronics | General Purpose Relays JW Relay | 80 |
|
$2.0800 / $3.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks | 0 |
|
$1.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8100 / $2.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8100 / $2.2600 | Buy Now |