Part Details for JW2SN12ULCSAT by Panasonic Electronic Components
Overview of JW2SN12ULCSAT by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JW2SN12ULCSAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JW2SN-DC12V
|
TME | Relay: electromagnetic, DPDT, Ucoil: 12VDC, Icontacts max: 5A, JW Min Qty: 500 | 0 |
|
$2.5100 | RFQ |
DISTI #
JW2SN12ULCSAT
|
Avnet Abacus | Electromechanical Relay DPDT 5A 12VDC 270Ohm Through Hole (Alt: JW2SN12ULCSAT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S600604302434
|
Chip1Stop | Other Relays RoHS: Compliant | 17395 |
|
$2.0700 / $4.9000 | Buy Now |
Part Details for JW2SN12ULCSAT
JW2SN12ULCSAT CAD Models
JW2SN12ULCSAT Part Data Attributes
|
JW2SN12ULCSAT
Panasonic Electronic Components
Buy Now
|
Compare Parts:
JW2SN12ULCSAT
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |