Part Details for JWCU 1253 60302 by COLSON
Overview of JWCU 1253 60302 by COLSON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
603020002 | Amphenol Communications Solutions | QSFP+ 30AWG,2 meter, passive | |
603020005 | Amphenol Communications Solutions | QSFP+ 30AWG,5 meter, passive | |
603020006 | Amphenol Communications Solutions | QSFP+ 30AWG,6 meter, passive |
Price & Stock for JWCU 1253 60302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JWCU-1253-60302
|
TME | Transport wheel, Ø: 125mm, W: 30mm, H: 197mm, twin wheels,torsional Min Qty: 1 | 0 |
|
$186.3200 / $239.5500 | RFQ |