Part Details for JWD-107-1 by TE Connectivity
Results Overview of JWD-107-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JWD-107-1 Information
JWD-107-1 by TE Connectivity is a Reed Relay.
Reed Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for JWD-107-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81F9286
|
Newark | Relay, Reed, Spst-No, 100V, 0.5A, Tht, Contact Configuration:Spst-No, Coil Voltage:5Vdc, Product Range:Jwd Series, Relay Mounting:Through Hole, Coil Resistance:500Ohm, Switching Current Max:500Ma, Switching Voltage Max:100V Rohs Compliant: Yes |Potter&brumfield Te Connectivity JWD-107-1 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2200 | Buy Now |
DISTI #
49M0858
|
Newark | Jwd-107-1=Reed Relays |Potter&brumfield Te Connectivity JWD-107-1 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1000 / $8.7800 | Buy Now |
DISTI #
1393771-3
|
Avnet Americas | Electromechanical Relay SPST-NO 0.5A 5VDC 500Ohm Through Hole - Bulk (Alt: 1393771-3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 30 Weeks, 6 Days Container: Bulk | 0 |
|
$5.9424 / $6.3504 | Buy Now |
|
Onlinecomponents.com | Reed Relay 5/6VDC 500Ohm 0.5A SPST-NO( (19.56mm 8.22mm 8mm)) THT Dry Medical RoHS: Compliant | 2617 In Stock |
|
$8.0700 / $9.8700 | Buy Now |
DISTI #
000000000000048624
|
Sager | Reed Relays DIP 5/6VDC SPST-NO Min Qty: 25 | 0 |
|
$9.3500 | Buy Now |
|
Neutron USA | Relay, Reed, SPST-NO, 500mA, Ctrl-V 5/6DC, Vol-Rtg 100DC, PCB Mnt, JWD-107-1 | 50 |
|
$55.4700 | Buy Now |
Part Details for JWD-107-1
JWD-107-1 CAD Models
JWD-107-1 Part Data Attributes
|
JWD-107-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JWD-107-1
TE Connectivity
DRY REED RELAY, SPST, MOMENTARY, 0.012A (COIL), 6VDC (COIL), 72mW (COIL), 0.5A (CONTACT), 100VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 30 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 7.62 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 19.56 mm | |
Coil Current(DC)-Max | 0.012 A | |
Coil Operate Voltage(DC) | 3.8 V | |
Coil Power | 72 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 500 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil Voltage-Nom | 6 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Power Rating R Load | 10W@20VDC | |
Contact (DC) Max Rating R Load | .5A@100VDC | |
Contact Resistance | 200 mΩ | |
Contact Voltage(DC)-Max | 20 V | |
Contact/Output Supply Type | DC | |
Dielectric Strength Between Coil and Contacts | 500 Vrms | |
Dielectric Strength Between Open Contacts | 250 Vrms | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | RUTHENIUM | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 1.5 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 19.56mm x 7.62mm x 8mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.5 ms | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Terminal Length | 0.0032994665989331978 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 2.3 g |