Part Details for JWI0805C-3N3S by Jantek Electronics Co.
Overview of JWI0805C-3N3S by Jantek Electronics Co.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JWI0805C-3N3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JWI0805C-3N3S
|
TME | Coil, SMD, 0805, 3.3nH, 800mA, 0.08Ω Min Qty: 2000 | 0 |
|
$0.0600 | RFQ |