Part Details for JWI322522-1R2K by Jantek Electronics Co.
Overview of JWI322522-1R2K by Jantek Electronics Co.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JWI322522-1R2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JWI322522-1R2K
|
TME | Inductor: wire, SMD, 1210, 1.2uH, 390mA, 0.75Ω, Q: 30, ftest: 7.96MHz Min Qty: 2000 | 0 |
|
$0.0600 | RFQ |