Part Details for JWK1048D05 by XP Power
Overview of JWK1048D05 by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Robotics and Drones
Price & Stock for JWK1048D05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y2902
|
Newark | Dc-Dc Converter, 2 O/P, 10W, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:10W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:1A, Output Voltage - Output 2:-5V, Width:25.4Mm Rohs Compliant: Yes |Xp Power JWK1048D05 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.7500 / $34.4100 | Buy Now |
DISTI #
1470-3470-ND
|
DigiKey | DC DC CONVERTER +/-5V 10W Min Qty: 1 Lead time: 30 Weeks Container: Tube |
17 In Stock |
|
$30.7500 / $36.6100 | Buy Now |
DISTI #
209-JWK1048D05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONV, 10W, 4:1 INPUT, 1x1" RoHS: Compliant | 9 |
|
$30.7500 / $36.6100 | Buy Now |
DISTI #
71929476
|
RS | DC-DC Converter, Thru Hole, DIP, 10W, 5V@1A, 1A, 18-75V In, JWK10 Series | XP Power JWK1048D05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$30.7500 / $34.4100 | RFQ |
DISTI #
JWK1048D05
|
TME | Converter: DC/DC, 10W, Uin: 18÷75V, Uout: 5VDC, Uout2: -5VDC, Iout: 1A Min Qty: 1 | 0 |
|
$30.6400 / $36.5300 | RFQ |
DISTI #
2545459
|
Farnell | DC-DC CONVERTER, 2 O/P, 10W RoHS: Compliant Min Qty: 10 Lead time: 28 Weeks, 2 Days Container: Each | 0 |
|
$29.4342 | Buy Now |
Part Details for JWK1048D05
JWK1048D05 CAD Models
JWK1048D05 Part Data Attributes
|
JWK1048D05
XP Power
Buy Now
Datasheet
|
Compare Parts:
JWK1048D05
XP Power
DC-DC Regulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |