There are no models available for this part yet.
Overview of JWK107C7105MV-T by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for JWK107C7105MV-T by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88T9603
|
Newark | Cap, Mlcc, 0306, 6.3V, X7S, 1.0Uf,20%, T&r Rohs Compliant: Yes |Taiyo Yuden JWK107C7105MV-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0820 | Buy Now | |
DISTI #
587-JWK107C7105MV-TCT-ND
|
DigiKey | CAP CER 1UF 6.3V X7S 0306 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7920 In Stock |
|
$0.0428 / $0.2800 | Buy Now | |
DISTI #
JWK107C7105MV-T
|
Avnet Americas | Cap Ceramic 1uF 6.3V X7S 20% SMD 0306 125°C Embossed T/R - Tape and Reel (Alt: JWK107C7105MV-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0390 | Buy Now | |
DISTI #
963-JWK107C7105MV-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSRLJ165SC7105MT RPLCMT PN 6.3V 1uF X7S 0603 20% RoHS: Compliant | 0 |
|
$0.0420 / $0.2800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks | 0 |
|
$0.0427 | Buy Now | ||
Onlinecomponents.com | LW Reversal Decoupling Multi Layer Ceramic Capacitor - SMD - 1uF (+/-) 20% - 6.3VDC - X7S - 0603 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0462 / $0.0553 | Buy Now |
CAD Models for JWK107C7105MV-T by TAIYO YUDEN
Part Data Attributes for JWK107C7105MV-T by TAIYO YUDEN
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Part Package Code
|
0603
|
Package Description
|
, 0306
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Capacitance
|
1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.5 mm
|
JESD-609 Code
|
e3
|
Length
|
0.8 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Size Code
|
0306
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Temperature Characteristics Code
|
X7S
|
Temperature Coefficient
|
22% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for JWK107C7105MV-T
This table gives cross-reference parts and alternative options found for JWK107C7105MV-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JWK107C7105MV-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JWK107C7105MVHT | Capacitor, Ceramic, Chip, General Purpose, 1uF, 6.3V, ±20%, X7S, 0603 (1608 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | JWK107C7105MV-T vs JWK107C7105MVHT |
LLL185C70J105ME14K | Ceramic Capacitor, Ceramic, | Murata Manufacturing Co Ltd | JWK107C7105MV-T vs LLL185C70J105ME14K |
MMRLJ165SC7105MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0306, CHIP | TAIYO YUDEN | JWK107C7105MV-T vs MMRLJ165SC7105MTNA01 |
MCRLJ165SC7105MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0306, CHIP | TAIYO YUDEN | JWK107C7105MV-T vs MCRLJ165SC7105MTNA1J |
JWK107C7105MV | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, -/+22% TC, 1uF, 0306, | TAIYO YUDEN | JWK107C7105MV-T vs JWK107C7105MV |
MCRLJ165SC7105MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0306, CHIP | TAIYO YUDEN | JWK107C7105MV-T vs MCRLJ165SC7105MTNA01 |