Part Details for JWK2548D15 by XP Power
Overview of JWK2548D15 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for JWK2548D15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y2917
|
Newark | Dc-Dc Converter, 2 O/P, 25W, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:25W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:840Ma, Output Voltage - Output 2:-15V, Width:25.4Mm Rohs Compliant: Yes |Xp Power JWK2548D15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.0500 / $53.7700 | Buy Now |
DISTI #
1470-3484-ND
|
DigiKey | DC DC CONVERTER +/-15V 25W Min Qty: 1 Lead time: 28 Weeks Container: Tube |
8 In Stock |
|
$48.0503 / $57.2000 | Buy Now |
DISTI #
209-JWK2548D15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONV, 25W, 4:1 INPUT, 1x1" RoHS: Compliant | 10 |
|
$48.0500 / $57.2000 | Buy Now |
DISTI #
71929502
|
RS | DC-DC Converter, Thru Hole, DIP, 25W, 15V@840mA, 840mA, 18-75V In, JWK25 Series | XP Power JWK2548D15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$48.0500 / $53.7700 | RFQ |
DISTI #
JWK2548D15
|
TME | Converter: DC/DC, 25W, Uin: 18÷75V, Uout: 15VDC, Uout2: -15VDC, 1"x1" Min Qty: 1 | 0 |
|
$52.6800 / $58.0200 | RFQ |
Part Details for JWK2548D15
JWK2548D15 CAD Models
JWK2548D15 Part Data Attributes
|
JWK2548D15
XP Power
Buy Now
Datasheet
|
Compare Parts:
JWK2548D15
XP Power
DC-DC Regulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |