Part Details for JWL11RA2A/UCV-WL by NKK Switches
Overview of JWL11RA2A/UCV-WL by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JWL11RA2A/UCV-WL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ5424
|
Newark | Rocker Switch, Spst, 16A, 250Vac, Black, Switch Operation:On-None-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Switch Mounting:Panel, Snap-In, Actuator/Cap Colour:Black, Product Range:Jw Series Rohs Compliant: Yes |Nkk Switches JWL11RA2A/UCV-WL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0000 / $23.7000 | Buy Now |
DISTI #
360-3679-ND
|
DigiKey | SWITCH ROCKER SPST 16A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
50 In Stock |
|
$14.6940 / $18.7600 | Buy Now |
DISTI #
633-JWL11RA2A/UCV-WL
|
Mouser Electronics | Rocker Switches SWITCH ACCESSORY RoHS: Compliant | 0 |
|
$15.7500 / $17.6300 | Order Now |
DISTI #
71291403
|
RS | Rocker Switch, SPST, ON-NONE-OFF, Non-Illuminated, 15A/125VAC, 14 AWG Wire Leads | NKK Switches JWL11RA2A/UCV-WL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$13.8500 / $17.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$11.1600 | Buy Now |
DISTI #
JWL11RA2A/UCV-WL
|
TTI | Rocker Switches SWITCH ACCESSORY Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$14.9600 | Buy Now |
|
Powell Electronics | High Inrush 16 Amp Rocker with Wire Lead Min Qty: 1 | 642 |
|
$14.6400 | Buy Now |
Part Details for JWL11RA2A/UCV-WL
JWL11RA2A/UCV-WL CAD Models
JWL11RA2A/UCV-WL Part Data Attributes
|
JWL11RA2A/UCV-WL
NKK Switches
Buy Now
|
Compare Parts:
JWL11RA2A/UCV-WL
NKK Switches
|
Samacsys Manufacturer | NKK Switches |