Part Details for JWL11RC2A/U by NKK Switches
Overview of JWL11RC2A/U by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JWL11RC2A/U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X0330
|
Newark | High Inrush 16 Amp Rocker |Nkk Switches JWL11RC2A/U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5100 / $15.1400 | Buy Now |
DISTI #
JWL11RC2A/U-ND
|
DigiKey | SWITCH ROCKER SPST 16A 125V Min Qty: 1 Lead time: 43 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1300 | Buy Now |
DISTI #
633-JWL11RC2A/U
|
Mouser Electronics | Rocker Switches SPST TV8 RTD RED CAP BLCK BODY VERT "O -" RoHS: Compliant | 0 |
|
$10.4600 / $11.3000 | Order Now |
DISTI #
71052927
|
RS | Switch, Rocker, SPST, ON-NONE-OFF, Non-Illum, No Barrier, Red, Vert I/O,16A,125VAC, QC | NKK Switches JWL11RC2A/U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5000 / $10.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.2000 | Buy Now |
DISTI #
JWL11RC2A/U
|
TTI | Rocker Switches SPST TV8 RTD RED CAP BLCK BODY VERT "O -" Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$9.0900 / $9.9300 | Buy Now |
|
Powell Electronics | HIGH INRUSH 16 AMP ROCKER Min Qty: 1 | 4539 |
|
$9.0700 / $15,000.0000 | Buy Now |
Part Details for JWL11RC2A/U
JWL11RC2A/U CAD Models
JWL11RC2A/U Part Data Attributes:
|
JWL11RC2A/U
NKK Switches
Buy Now
|
Compare Parts:
JWL11RC2A/U
NKK Switches
|
Samacsys Manufacturer | NKK Switches |