-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid, PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC8511
|
Newark | Dc-Dc Converter, 5V, 8A, No. Of Outputs:1 Output, Output Power Max:40W, Output Voltage - Output 1:5V, Output Current - Output 1:8A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Output Currentrohs Compliant: Yes |Xp Power JWL4024S05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.8900 / $68.9100 | Buy Now |
DISTI #
78Y4500
|
Newark | Dc-Dc Converter, 5V, 8A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:40W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:8A, Output Voltage - Output 2:-, Isolation Voltage:1.5Kv Rohs Compliant: Yes |Xp Power JWL4024S05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.9200 / $84.9600 | Buy Now |
DISTI #
1470-3398-ND
|
DigiKey | DC DC CONVERTER 5V 40W Min Qty: 1 Lead time: 28 Weeks Container: Tube |
174 In Stock |
|
$75.9204 / $90.3800 | Buy Now |
DISTI #
209-JWL4024S05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONV. 40WATT, 4:1 INPUT, 1x2" RoHS: Compliant | 15 |
|
$75.9200 / $90.3800 | Buy Now |
DISTI #
71929516
|
RS | DC-DC Converter, Thru Hole, DIP, 40W, 5V@8A, 9-36V In, JWL Series | XP Power JWL4024S05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$75.9200 / $84.9600 | RFQ |
DISTI #
JWL4024S05
|
TME | Converter: DC/DC, 40W, Uin: 9÷36V, Uout: 5VDC, Iout: 8A, 2"x1", THT Min Qty: 1 | 0 |
|
$74.9600 / $99.2200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JWL4024S05
XP Power
Buy Now
Datasheet
|
Compare Parts:
JWL4024S05
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid, PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-P6 | |
Length | 50.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 51 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |