Part Details for JWL5024S15 by XP Power
Overview of JWL5024S15 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for JWL5024S15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y4514
|
Newark | Dc-Dc Converter, 15V, 3.33A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:50W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:3.33A, Output Voltage - Output 2:-, Width:25.4Mm Rohs Compliant: Yes |Xp Power JWL5024S15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.7200 / $90.3300 | Buy Now |
DISTI #
1470-3414-ND
|
DigiKey | DC DC CONVERTER 15V 50W Min Qty: 1 Lead time: 30 Weeks Container: Tube |
20 In Stock |
|
$80.7202 / $96.1000 | Buy Now |
DISTI #
209-JWL5024S15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONV. 50WATT, 4:1 INPUT, 1x2" RoHS: Compliant | 11 |
|
$86.4900 / $96.1000 | Buy Now |
DISTI #
71929544
|
RS | DC-DC Converter, Thru Hole, DIP, 50W, 15V@3.33A, 9-36V In, JWL Series | XP Power JWL5024S15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$87.3500 / $97.0600 | RFQ |
DISTI #
JWL5024S15
|
TME | Converter: DC/DC, 50W, Uin: 9÷36V, Uout: 15VDC, Iout: 3.33A, 2"x1" Min Qty: 10 | 0 |
|
$85.1000 | RFQ |
Part Details for JWL5024S15
JWL5024S15 CAD Models
JWL5024S15 Part Data Attributes
|
JWL5024S15
XP Power
Buy Now
Datasheet
|
Compare Parts:
JWL5024S15
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 49.95W, Hybrid, PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-P6 | |
JESD-609 Code | e4 | |
Length | 50.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 53 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.25 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Gold (Au) | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 49.95 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |