Part Details for JWLW22RCA by NKK Switches
Overview of JWLW22RCA by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JWLW22RCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ5422
|
Newark | Rocker Switch, Dpdt, 16A, 250Vac, Red, Switch Operation:On-None-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Red, Product Range:Jw Series, Contact Current Ac Max:16Arohs Compliant: Yes |Nkk Switches JWLW22RCA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0000 / $23.7000 | Buy Now |
DISTI #
360-2539-ND
|
DigiKey | SWITCH ROCKER DPDT 16A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
35 In Stock |
|
$9.5375 / $15.6400 | Buy Now |
DISTI #
633-JWLW22RCA
|
Mouser Electronics | Rocker Switches High In-rush Rated Rocker Switch RoHS: Compliant | 4 |
|
$10.6300 / $15.6400 | Buy Now |
DISTI #
70234773
|
RS | Switch, Sealed, Rocker, DPDT, ON-NONE-ON, No Barrier, Red, No Legend,16A,125VAC, QC | NKK Switches JWLW22RCA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 5 |
|
$11.9100 / $15.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$11.6100 | Buy Now |
DISTI #
JWLW22RCA
|
TTI | Rocker Switches High In-rush Rated Rocker Switch Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 10 In Stock |
|
$13.2500 / $16.9200 | Buy Now |
DISTI #
JWLW22RCA
|
TME | ROCKER, DPDT, Pos: 2, ON-ON, 16A/250VAC, 5A/72VDC, red, IP67, none, JW Min Qty: 1 | 20 |
|
$8.7800 / $10.1800 | Buy Now |
|
Powell Electronics | HIGH INRUSH 16 AMP ROCKER Min Qty: 1 | 24 |
|
$9.7000 / $14.6400 | Buy Now |
Part Details for JWLW22RCA
JWLW22RCA CAD Models
JWLW22RCA Part Data Attributes
|
JWLW22RCA
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
JWLW22RCA
NKK Switches
Rocker Switch, DPDT, On-on, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 26 deg | |
Actuator Length | 0.311 inch | |
Actuator Type | ROCKER | |
Body Breadth | 19.9898 mm | |
Body Color | BLACK | |
Body Height | 21.3106 mm | |
Body Length or Diameter | 27.9908 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Housing Material | POLYAMIDE | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 10 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.295 inch | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |