-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X0420
|
Newark | Rocker Switch, Spst, 10A, 250Vac, Black, Switch Operation:On-None-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:Jw Series, Contact Voltage Vdc:-Rohs Compliant: Yes |Nkk Switches JWM11RA2A/UCV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6600 / $11.8600 | Buy Now |
DISTI #
JWM11RA2A/UCV-ND
|
DigiKey | SWITCH ROCKER SPST 10A 125V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
21 In Stock |
|
$5.3439 / $8.1100 | Buy Now |
DISTI #
633-JWM11RA2A/UCV
|
Mouser Electronics | Rocker Switches SPST TV5 RATED BLACK CAP&BODY VERT "O -" RoHS: Compliant | 0 |
|
$7.2800 / $8.1100 | Order Now |
DISTI #
71052971
|
RS | Switch, Rocker, SPST, ON-NONE-OFF, Non-Illum, No Barrier, Black, Vert I/O,10A,125VAC, QC | NKK Switches JWM11RA2A/UCV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6600 / $8.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.6400 | Buy Now |
DISTI #
JWM11RA2A/UCV
|
TTI | Rocker Switches SPST TV5 RATED BLACK CAP&BODY VERT "O -" Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$6.5300 / $7.7100 | Buy Now |
|
Powell Electronics | POWER ROCKER/SNAP-IN Min Qty: 1 | 837 |
|
$7.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy