Part Details for JWM11RC2A by NKK Switches
Overview of JWM11RC2A by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JWM11RC2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X0432
|
Newark | Switch, Rocker, Spst, 10A, 250Vac, Red, Switch Operation:On-None-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Red, Product Range:Jw Series, Contact Voltage Vac:250Vrohs Compliant: Yes |Nkk Switches JWM11RC2A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6600 / $11.8600 | Buy Now |
DISTI #
JWM11RC2A-ND
|
DigiKey | SWITCH ROCKER SPST 10A 125V Min Qty: 1 Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.1100 | Buy Now |
DISTI #
633-JWM11RC2A
|
Mouser Electronics | Rocker Switches 10A SPST ON OFF RED RoHS: Compliant | 0 |
|
$8.1100 / $8.4600 | Order Now |
DISTI #
70365818
|
RS | Switch, Rocker, SPST, ON-NONE-OFF, Non-Illum, No Barrier, Red, Vert I/O,10A,125VAC, QC | NKK Switches JWM11RC2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6600 / $8.1100 | RFQ |
|
Future Electronics | JW Series SPST 10A 125VAC/30VDC Panel Mount Snap-In Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$6.9000 / $7.2000 | Buy Now |
DISTI #
JWM11RC2A
|
TTI | Rocker Switches 10A SPST ON OFF RED Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.8800 / $7.7500 | Buy Now |
Part Details for JWM11RC2A
JWM11RC2A CAD Models
JWM11RC2A Part Data Attributes
|
JWM11RC2A
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
JWM11RC2A
NKK Switches
High Inrush 10 & 16 AMP Rocker; Status: Active; Poles: SPST; Circuits: On-Off; Current Rating: 10A (AC); Rating (AC): 125V; Actuator Type: Concave (Curved); Actuator Cap Color: Red; Actuator Marking: O -; Mounting Type: Panel Mount, Snap-In; Termination Style: Solder, Quick Connect - 0.110" (2.8mm); ingress protection: Dust Proof; Features: Epoxy Sealed Terminals; panel cutout dimensions: Rectangular - 24.00mm x 15.40mm; Rating: 10; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 26 deg | |
Actuator Color | RED | |
Actuator Finish | MATTE | |
Actuator Length | 0.157 inch | |
Actuator Material | POLYPHENYLENE OXIDE | |
Actuator Type | ROCKER | |
Additional Feature | TV5 RATING | |
Body Breadth | 15.3924 mm | |
Body Color | BLACK | |
Body Height | 32.9946 mm | |
Body Length or Diameter | 22.606 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 4000VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 3.92 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.295 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER LUG |
Alternate Parts for JWM11RC2A
This table gives cross-reference parts and alternative options found for JWM11RC2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JWM11RC2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTGLO50M-TB-B-R/125N | Rocker Switch, SPST, On-(off), Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | JWM11RC2A vs LTGLO50M-TB-B-R/125N |
1800.1108 | Rocker Switch, SPST, On-off, Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount | Marquardt GmbH | JWM11RC2A vs 1800.1108 |
JWM11BBA-A | High Inrush 10 & 16 AMP Rocker; Status: Active; Poles: SPST; Circuits: On-Off; Current Rating: 10A (AC); Rating (AC): 125V; Actuator Type: Concave (Curved); Actuator Cap Color: Ivory; Actuator Marking: No Marking; Mounting Type: Panel Mount, Snap-In; Termination Style: Solder, Quick Connect - 0.110" (2.8mm); ingress protection: Dust Proof; Features: Epoxy Sealed Terminals; panel cutout dimensions: Rectangular - 24.00mm x 15.40mm; Rating: 10; Illumination: Non-Illuminated | NKK Switches | JWM11RC2A vs JWM11BBA-A |
RA911-VB-B-1-V | Rocker Switch | Carling Technologies | JWM11RC2A vs RA911-VB-B-1-V |
TTGA-TC201-TB-B | Rocker Switch, SPST, On-off-on, Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | JWM11RC2A vs TTGA-TC201-TB-B |
JWM11BAC-B | Rocker Switch, SPST, On-off, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | NKK Switches | JWM11RC2A vs JWM11BAC-B |
JWM11RC2B | Rocker Switch, SPST, On-off, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | NKK Switches | JWM11RC2A vs JWM11RC2B |
TLGH-DA-TA200-TA-B-/12V | Rocker Switch, SPST, On-off, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | Carling Technologies | JWM11RC2A vs TLGH-DA-TA200-TA-B-/12V |
TLGG-DA-TA200-TR-B-/12V | Rocker Switch, SPST, On-off, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | Carling Technologies | JWM11RC2A vs TLGG-DA-TA200-TR-B-/12V |
JWM11BB1H-H | Rocker Switch, SPST, On-off, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | NKK Switches | JWM11RC2A vs JWM11BB1H-H |