Part Details for JWM12RH1H/UCV by NKK Switches
Overview of JWM12RH1H/UCV by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JWM12RH1H/UCV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X0447
|
Newark | High Inrush 10 Amp Rocker |Nkk Switches JWM12RH1H/UCV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4600 / $15.0600 | Buy Now |
DISTI #
JWM12RH1H/UCV-ND
|
DigiKey | SWITCH ROCKER SPDT 10A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
25 In Stock |
|
$6.6458 / $10.0600 | Buy Now |
DISTI #
633-JWM12RH1H/UCV
|
Mouser Electronics | Rocker Switches SPDT TV5 RATED GRAY CAP&BODY HORZ "O I" RoHS: Compliant | 0 |
|
$8.6900 / $10.0600 | Order Now |
DISTI #
70365824
|
RS | Switch, Rocker, SPDT, ON-NONE-ON, Non-Illum, No Barrier, Gray, Horiz I/O,10A,125VAC, QC | NKK Switches JWM12RH1H/UCV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4500 / $10.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.1600 | Buy Now |
DISTI #
JWM12RH1H/UCV
|
TTI | Rocker Switches SPDT TV5 RATED GRAY CAP&BODY HORZ "O I" Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.8800 / $9.8600 | Buy Now |