Part Details for JWM21RA2A/UCV by NKK Switches
Overview of JWM21RA2A/UCV by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JWM21RA2A/UCV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X0467
|
Newark | Rocker Switch, Dpst, 10A, 250Vac, Black, Switch Operation:On-None-Off, Contact Configuration:Dpst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:Jw Series, Contact Voltage Vdc:-Rohs Compliant: Yes |Nkk Switches JWM21RA2A/UCV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5100 / $15.1400 | Buy Now |
DISTI #
JWM21RA2A/UCV-ND
|
DigiKey | SWITCH ROCKER DPST 10A 125V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
49 In Stock |
|
$6.6882 / $10.1300 | Buy Now |
DISTI #
633-JWM21RA2A/UCV
|
Mouser Electronics | Rocker Switches DPST TV5 RATED BLACK CAP&BODY VERT "O I" RoHS: Compliant | 0 |
|
$8.7500 / $10.1300 | Order Now |
DISTI #
70365828
|
RS | Switch, Rocker, DPST, ON-NONE-OFF, Non-Illum, No Barrier, Black, Vert I/O,10A,125VAC, QC | NKK Switches JWM21RA2A/UCV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5000 / $10.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.2000 | Buy Now |
DISTI #
JWM21RA2A/UCV
|
TTI | Rocker Switches DPST TV5 RATED BLACK CAP&BODY VERT "O I" Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$8.1600 / $9.8800 | Buy Now |
|
Powell Electronics | POWER ROCKER/SNAP-IN Min Qty: 1 | 2965 |
|
$9.8300 | Buy Now |
Part Details for JWM21RA2A/UCV
JWM21RA2A/UCV CAD Models
JWM21RA2A/UCV Part Data Attributes
|
JWM21RA2A/UCV
NKK Switches
Buy Now
|
Compare Parts:
JWM21RA2A/UCV
NKK Switches
|
Samacsys Manufacturer | NKK Switches |