Part Details for JWM21RC2A/UCV by NKK Switches
Overview of JWM21RC2A/UCV by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JWM21RC2A/UCV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X0476
|
Newark | Rocker Switch, Dpst, 10A, 250Vac, Red, Switch Operation:On-None-Off, Contact Configuration:Dpst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Red, Product Range:Jw Series, Contact Voltage Vac:250V Rohs Compliant: Yes |Nkk Switches JWM21RC2A/UCV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5100 / $15.1400 | Buy Now |
DISTI #
JWM21RC2A/UCV-ND
|
DigiKey | SWITCH ROCKER DPST 10A 125V Min Qty: 1 Lead time: 52 Weeks Container: Tray |
25 In Stock |
|
Buy Now | |
DISTI #
633-JWM21RC2A/UCV
|
Mouser Electronics | Rocker Switches DPST TV5 RATED RED CAP VERT MARK RoHS: Compliant | 0 |
|
$7.9900 / $9.9800 | Order Now |
DISTI #
70365834
|
RS | Switch, Rocker, DPST, ON-NONE-OFF, Non-Illum, No Barrier, Red, Vert I/O,10A,125VAC, QC | NKK Switches JWM21RC2A/UCV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5200 / $10.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.2000 | Buy Now |
DISTI #
JWM21RC2A/UCV
|
TTI | Rocker Switches DPST TV5 RATED RED CAP VERT MARK Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 5 In Stock |
|
$7.7900 / $9.8800 | Buy Now |
|
Powell Electronics | POWER ROCKER/SNAP-IN Min Qty: 1 | 12 |
|
$9.8300 | Buy Now |