Part Details for JWMW21RA2A/CUL by NKK Switches
Overview of JWMW21RA2A/CUL by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JWMW21RA2A/CUL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X0392
|
Newark | Rocker Sw, Dpst, 10A/250Vac/30Vdc, Black, Switch Operation:On-None-Off, Contact Configuration:Dpst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:Jw Series Rohs Compliant: Yes |Nkk Switches JWMW21RA2A/CUL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7800 / $16.5500 | Buy Now |
DISTI #
JWMW21RA2A/CUL-ND
|
DigiKey | SWITCH ROCKER DPST 10A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4100 | Buy Now |
DISTI #
633-JWMW21RA2A/CUL
|
Mouser Electronics | Rocker Switches 10A@125/250VAC TV-5 DPST ON NONE OFF RoHS: Compliant | 0 |
|
$11.4100 / $11.7900 | Order Now |
DISTI #
70365843
|
RS | Switch, Sealed, Rocker, DPST, ON-NONE-OFF, No Barrier, Black, Vert I/O,10A,125VAC, QC | NKK Switches JWMW21RA2A/CUL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 5 |
|
$8.7400 / $12.3100 | Buy Now |
|
Future Electronics | SPST Panel SealBlack Rocker Switch w CUL Marking RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$11.1900 / $11.7500 | Buy Now |
DISTI #
JWMW21RA2A/CUL
|
TTI | Rocker Switches 10A@125/250VAC TV-5 DPST ON NONE OFF Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$8.7400 / $10.6100 | Buy Now |