Part Details for JWMW21RA2A by NKK Switches
Overview of JWMW21RA2A by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JWMW21RA2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X0391
|
Newark | Switch, Rocker, Dpst, 10A, 250Vac, Black, Switch Operation:On-None-Off, Contact Configuration:Dpst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:Jw Series Rohs Compliant: Yes |Nkk Switches JWMW21RA2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 33 |
|
$9.5900 / $12.3800 | Buy Now |
DISTI #
360-1718-ND
|
DigiKey | SWITCH ROCKER DPST 10A 125V Min Qty: 1 Lead time: 43 Weeks Container: Bulk |
5759 In Stock |
|
$7.5366 / $11.4100 | Buy Now |
DISTI #
633-JWMW21RA2A
|
Mouser Electronics | Rocker Switches DPST TV5 RATED BLACK CAP VRT MRK PNL SEA RoHS: Compliant | 2346 |
|
$7.5300 / $10.0900 | Buy Now |
DISTI #
70192998
|
RS | Switch, Sealed, Rocker, DPST, ON-NONE-OFF, No Barrier, Black, Vert I/O,10A,125VAC, QC | NKK Switches JWMW21RA2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 16 |
|
$8.9800 / $10.5700 | Buy Now |
|
Future Electronics | JW Series 10 A DPST On-None-Off Quick Connect / Solder Lug Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 2Box |
|
$8.3300 / $8.7400 | Buy Now |
DISTI #
JWMW21RA2A
|
TTI | Rocker Switches DPST TV5 RATED BLACK CAP VRT MRK PNL SEA Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2500 In Stock |
|
$7.7200 / $9.3700 | Buy Now |