Part Details for JWMW22RAA by NKK Switches
Overview of JWMW22RAA by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JWMW22RAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X0394
|
Newark | Rocker Sw, Dpdt, 10A/250Vac/30Vdc, Black, Switch Operation:On-None-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:Jw Series Rohs Compliant: Yes |Nkk Switches JWMW22RAA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1000 / $17.1000 | Buy Now |
DISTI #
JWMW22RAA-ND
|
DigiKey | SWITCH ROCKER DPDT 10A 125V Min Qty: 1 Lead time: 43 Weeks Container: Bulk |
91 In Stock |
|
$6.8750 / $11.5000 | Buy Now |
DISTI #
633-JWMW22RAA
|
Mouser Electronics | Rocker Switches DPDT TV5 RTD BLK CAP&BODY PANEL SEAL RoHS: Compliant | 15 |
|
$7.7700 / $11.5000 | Buy Now |
DISTI #
70365845
|
RS | Switch, Sealed, Rocker, DPST, ON-NONE-ON, No Barrier, Black, No Legend,10A,125VAC, QC | NKK Switches JWMW22RAA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7900 / $11.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.3700 | Buy Now |
DISTI #
JWMW22RAA
|
TTI | Rocker Switches DPDT TV5 RTD BLK CAP&BODY PANEL SEAL Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$8.3800 / $9.8000 | Buy Now |
DISTI #
JWMW22RAA
|
TME | ROCKER, DPDT, Pos: 2, ON-ON, 10A/250VAC, 10A/30VDC, black, IP67, none Min Qty: 1 | 0 |
|
$5.6600 / $6.5700 | RFQ |
|
Powell Electronics | POWER ROCKER/SNAP-IN Min Qty: 1 | 11 |
|
$11.4300 | Buy Now |
Part Details for JWMW22RAA
JWMW22RAA CAD Models
JWMW22RAA Part Data Attributes
|
JWMW22RAA
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
JWMW22RAA
NKK Switches
Rocker Switch, DPDT, On-on, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 26 deg | |
Actuator Length | 0.276 inch | |
Actuator Type | ROCKER | |
Body Breadth | 15.3924 mm | |
Body Color | BLACK | |
Body Height | 18.4912 mm | |
Body Length or Diameter | 22.606 mm | |
Center Contact Material | SILVER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | POLYAMIDE | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 7.84 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.295 inch | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |
Alternate Parts for JWMW22RAA
This table gives cross-reference parts and alternative options found for JWMW22RAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JWMW22RAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN201-J3-A-S2-05-D-QA-7 | ROCKER SWITCH,STRAIGHT,DPDT,ON-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | JWMW22RAA vs CN201-J3-A-S2-05-D-QA-7 |
CN201-J8-G-S1-05-H-QA-7 | ROCKER SWITCH,STRAIGHT,DPDT,ON-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | JWMW22RAA vs CN201-J8-G-S1-05-H-QA-7 |
CN201-J8-G-S1-15-QA-8 | ROCKER SWITCH,STRAIGHT,DPDT,ON-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | JWMW22RAA vs CN201-J8-G-S1-15-QA-8 |
CN201J62S305HQA | ROCKER SWITCH | C&K | JWMW22RAA vs CN201J62S305HQA |
CN201-J6-2-S2-15-Q | ROCKER SWITCH,STRAIGHT,DPDT,ON-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | JWMW22RAA vs CN201-J6-2-S2-15-Q |
CN201-J8-G-S2-05-H-Q-8 | ROCKER SWITCH,STRAIGHT,DPDT,ON-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | JWMW22RAA vs CN201-J8-G-S2-05-H-Q-8 |
CN201-J8-G-S2-15-D-QA-8 | ROCKER SWITCH,STRAIGHT,DPDT,ON-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | JWMW22RAA vs CN201-J8-G-S2-15-D-QA-8 |
CN201-J6-3-S4-05-D-Q | ROCKER SWITCH,STRAIGHT,DPDT,ON-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | JWMW22RAA vs CN201-J6-3-S4-05-D-Q |
CN201-J8-R-S1-15-Q-8 | ROCKER SWITCH,STRAIGHT,DPDT,ON-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | JWMW22RAA vs CN201-J8-R-S1-15-Q-8 |
CN201-J8-R-S4-05-D-QA-7 | ROCKER SWITCH,STRAIGHT,DPDT,ON-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | JWMW22RAA vs CN201-J8-R-S4-05-D-QA-7 |