Part Details for JWS11BAA-A by NKK Switches
Overview of JWS11BAA-A by NKK Switches
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for JWS11BAA-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X0488
|
Newark | Switch, Rocker, Spst, 10A, 250Vac, Black, Switch Operation:On-None-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:Jws Series Rohs Compliant: Yes |Nkk Switches JWS11BAA-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5800 / $9.9400 | Buy Now |
DISTI #
360-3726-ND
|
DigiKey | SWITCH ROCKER SPST 6A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1004 In Stock |
|
$4.5400 / $6.9200 | Buy Now |
DISTI #
633-JWS11BAA-A
|
Mouser Electronics | Rocker Switches SNAP IN BLK RoHS: Compliant | 13 |
|
$4.5400 / $6.7700 | Buy Now |
DISTI #
70192714
|
RS | Switch, Intnl Rocker, SPST, ON-NONE-OFF, Non-Illum, W/Barrier, Black,6A,125VAC, QC | NKK Switches JWS11BAA-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8500 / $6.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$4.7200 | Buy Now |
DISTI #
NKKJWS11BAA-A
|
Heilind Electronics | Americas - 57 in Stock |
|
$5.6349 / $7.7400 | Buy Now | |
DISTI #
JWS11BAA-A
|
TTI | Rocker Switches SNAP IN BLK Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5.4100 / $7.6100 | Buy Now |
DISTI #
NKKJWS11BAA-A
|
Interstate Connecting Components | 19 |
|
$5.6349 / $7.7400 | Buy Now | |
|
Powell Electronics | INTERNATIONALLY APPROVED ROCKER Min Qty: 1 | 387 |
|
$3.9400 / $5.9500 | Buy Now |
Part Details for JWS11BAA-A
JWS11BAA-A CAD Models
JWS11BAA-A Part Data Attributes
|
JWS11BAA-A
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
JWS11BAA-A
NKK Switches
Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 30 deg | |
Actuator Type | ROCKER | |
Body Breadth | 20.4978 mm | |
Body Height | 13.4874 mm | |
Body Length or Diameter | 24.003 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER OVER COPPER | |
Contact (AC) Max Rating R Load | 10A@125VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER | |
Housing Material | POLYAMIDE | |
Insulation Resistance | 500000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | MOLDED | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.252 inch | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |
Alternate Parts for JWS11BAA-A
This table gives cross-reference parts and alternative options found for JWS11BAA-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JWS11BAA-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JWS11RAB | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | JWS11BAA-A vs JWS11RAB |
JWS11RCAD | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | JWS11BAA-A vs JWS11RCAD |
JWS11BAB-A | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | JWS11BAA-A vs JWS11BAB-A |
JWS11RBB | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | JWS11BAA-A vs JWS11RBB |
JWS11RCAF | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | JWS11BAA-A vs JWS11RCAF |