Part Details for JWS11BAAD-A by NKK Switches
Overview of JWS11BAAD-A by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for JWS11BAAD-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X0490
|
Newark | Internationally Approved Rocker |Nkk Switches JWS11BAAD-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6600 / $11.8600 | Buy Now |
DISTI #
633-JWS11BAAD-A
|
Mouser Electronics | Rocker Switches AMBER LED RoHS: Compliant | 0 |
|
$6.2200 / $8.1100 | Order Now |
DISTI #
70365848
|
RS | Switch, Intnl Rocker, SPST, ON-NONE-OFF, Amber LED, W/Barrier, Black,6A,125VAC, QC | NKK Switches JWS11BAAD-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6500 / $8.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$5.6400 | Buy Now |
DISTI #
JWS11BAAD-A
|
TTI | Rocker Switches AMBER LED Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5.3400 / $7.2200 | Buy Now |
|
Powell Electronics | INTERNATIONALLY APPROVED ROCKER Min Qty: 1 | 51 |
|
$4.7100 / $7.1000 | Buy Now |
Part Details for JWS11BAAD-A
JWS11BAAD-A CAD Models
JWS11BAAD-A Part Data Attributes
|
JWS11BAAD-A
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
JWS11BAAD-A
NKK Switches
Internationally Approved Rocker; Status: Active; Poles: SPST; Circuits: On-Off; Current Rating: 6A (AC); Rating (AC): 125V; Actuator Type: Concave (Curved) - Illuminated; Actuator Cap Color: Black; Actuator Marking: No Marking; illumination voltage: 2 VDC; Mounting Type: Panel Mount, Snap-In; Termination Style: Solder, Quick Connect - 0.187" (4.7mm); ingress protection: Dust Proof; Features: With Barrier; panel cutout dimensions: Rectangular - 19.20mm x 12.90mm; Rating: 6; Illumination: Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | ROCKER SWITCH |