Part Details for JWS11RAB by NKK Switches
Overview of JWS11RAB by NKK Switches
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for JWS11RAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X0498
|
Newark | Internationally Approved Rocker |Nkk Switches JWS11RAB RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3400 / $7.2200 | Buy Now |
DISTI #
JWS11RAB-ND
|
DigiKey | SWITCH ROCKER SPST 6A 125V Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4973 | Buy Now |
DISTI #
633-JWS11RAB
|
Mouser Electronics | Rocker Switches POWER ROCKER/SNAP-IN RoHS: Compliant | 0 |
|
$3.7900 / $5.1900 | Order Now |
DISTI #
71048060
|
RS | Switch, Intnl Rocker, SPST, ON-NONE-OFF, Non-Illum, No Barrier, Black,6A,125VAC, QC | NKK Switches JWS11RAB RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2600 / $4.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$3.8500 | Buy Now |
Part Details for JWS11RAB
JWS11RAB CAD Models
JWS11RAB Part Data Attributes
|
JWS11RAB
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
JWS11RAB
NKK Switches
Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 30 deg | |
Actuator Length | 0.209 inch | |
Actuator Type | ROCKER | |
Body Breadth | 15.0114 mm | |
Body Height | 16.002 mm | |
Body Length or Diameter | 21.0058 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER OVER NICKEL | |
Contact (AC) Max Rating R Load | 10A@125VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER | |
Housing Material | POLYAMIDE | |
Insulation Resistance | 500000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | MOLDED | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.252 inch | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |
Alternate Parts for JWS11RAB
This table gives cross-reference parts and alternative options found for JWS11RAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JWS11RAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JWS11RBB | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | JWS11RAB vs JWS11RBB |
JWS11RAAD | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | JWS11RAB vs JWS11RAAD |
JWS11RAAC | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | JWS11RAB vs JWS11RAAC |
JWS11RCAF | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | JWS11RAB vs JWS11RCAF |
JWS11RCAC | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | JWS11RAB vs JWS11RCAC |
JWS11RAAF | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | JWS11RAB vs JWS11RAAF |
JWS11BAB-A | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | JWS11RAB vs JWS11BAB-A |
JWS11BAA-A | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | JWS11RAB vs JWS11BAA-A |