Part Details for JWS11RCA by NKK Switches
Overview of JWS11RCA by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JWS11RCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC2534
|
Newark | Internationally Approved Rocker |Nkk Switches JWS11RCA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5800 / $9.9400 | Buy Now |
DISTI #
JWS11RCA-ND
|
DigiKey | SWITCH ROCKER SPST 6A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9200 | Buy Now |
DISTI #
633-JWS11RCA
|
Mouser Electronics | Rocker Switches SWITCH ACCESSORY | 0 |
|
$6.9200 | Order Now |
DISTI #
71053014
|
RS | Switch, Intnl Rocker, SPST, ON-NONE-OFF, Non-Illum, No Barrier, Red,6A,125VAC, QC | NKK Switches JWS11RCA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4900 / $6.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.7200 | Buy Now |
DISTI #
JWS11RCA
|
TTI | Rocker Switches SWITCH ACCESSORY Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.2200 / $6.8500 | Buy Now |
|
Powell Electronics | INTERNATIONALLY APPROVED ROCKER Min Qty: 1 | 14 |
|
$3.9400 / $5.9500 | Buy Now |
Part Details for JWS11RCA
JWS11RCA CAD Models
JWS11RCA Part Data Attributes:
|
JWS11RCA
NKK Switches
Buy Now
|
Compare Parts:
JWS11RCA
NKK Switches
|
Samacsys Manufacturer | NKK Switches |