Part Details for JWS21RAA/UCV by NKK Switches
Overview of JWS21RAA/UCV by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JWS21RAA/UCV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X0505
|
Newark | Rocker Switch, Dpst, 10A, 250Vac, Black, Switch Operation:On-None-Off, Contact Configuration:Dpst, Illumination:Non Illuminated, Switch Mounting:Panel, Snap-In, Actuator/Cap Colour:Black, Product Range:Jws Series Rohs Compliant: Yes |Nkk Switches JWS21RAA/UCV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3900 / $11.3800 | Buy Now |
DISTI #
3937-JWS21RAA/UCV-ND
|
DigiKey | SWITCH ROCKER DPST 6A 125V Min Qty: 1 Lead time: 13 Weeks Container: Box MARKETPLACE PRODUCT |
3965 In Stock |
|
$8.2182 / $12.4000 | Buy Now |
DISTI #
360-3286-ND
|
DigiKey | SWITCH ROCKER DPST 6A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
21 In Stock |
|
$5.0995 / $7.9500 | Buy Now |
DISTI #
633-JWS21RAA/UCV
|
Mouser Electronics | Rocker Switches DPST BLACK CAP AND BODY RoHS: Compliant | 12 |
|
$4.7900 / $6.8400 | Buy Now |
DISTI #
70365855
|
RS | Switch, Intnl Rocker, DPST, ON-NONE-OFF, Non-Illum, No Barrier, Black,6A,125VAC, QC | NKK Switches JWS21RAA/UCV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5200 / $7.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$5.4100 | Buy Now |
DISTI #
JWS21RAA/UCV
|
TTI | Rocker Switches DPST BLACK CAP AND BODY Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$7.1200 / $7.9300 | Buy Now |
|
Powell Electronics | INTERNATIONALLY APPROVED ROCKER Min Qty: 1 | 3965 |
|
$4.5200 / $6.8200 | Buy Now |