Part Details for JWS21RBA by NKK Switches
Overview of JWS21RBA by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for JWS21RBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ5438
|
Newark | Internationally Approved Rocker |Nkk Switches JWS21RBA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3900 / $11.3800 | Buy Now |
DISTI #
JWS21RBA-ND
|
DigiKey | SWITCH ROCKER DPST 6A 125V Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7800 | Buy Now |
DISTI #
633-JWS21RBA
|
Mouser Electronics | Rocker Switches SWITCH ACCESSORY RoHS: Compliant | 0 |
|
$7.7800 / $8.4900 | Order Now |
DISTI #
71935640
|
RS | Rocker Switch, DPST, ON-NONE-OFF, Non-Illuminated, No Barrier, Ivory Cap,6A,125VAC | NKK Switches JWS21RBA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0900 / $7.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.4100 | Buy Now |
DISTI #
JWS21RBA
|
TTI | Rocker Switches SWITCH ACCESSORY Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.8900 / $7.5300 | Buy Now |
Part Details for JWS21RBA
JWS21RBA CAD Models
JWS21RBA Part Data Attributes:
|
JWS21RBA
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
JWS21RBA
NKK Switches
Rocker Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | ROCKER SWITCH |