Part Details for JWS50-15/A by TDK-Lambda Corporation
Overview of JWS50-15/A by TDK-Lambda Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for JWS50-15/A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | JWS50-15/A | 1 |
|
$233.3709 | Buy Now |
Part Details for JWS50-15/A
JWS50-15/A CAD Models
JWS50-15/A Part Data Attributes
|
JWS50-15/A
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
JWS50-15/A
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CE, CSA, EN, UL, VDE | |
Efficiency (Main Output) | 77% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
Length | 158.75 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 3.5 A | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.05303 Vrms | |
Total Power Output-Max | 52.5 W | |
Width | 85 mm |