There are no models available for this part yet.
Overview of JWSU 0803 6070 by COLSON
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL8080-332MEB | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen f | |
XAL8080-332MED | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen f | |
XAL8080-332 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen f |
Price & Stock for JWSU 0803 6070 by COLSON
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JWSU-0803-6070
|
TME | Transport wheel, Ø: 80mm, W: 70mm, H: 132mm, torsional, 700kg, SU Min Qty: 1 | 2 |
|
$110.1900 / $141.6700 | Buy Now |