Part Details for JWT100-525/A (ALTERNATE: JWT100525/A) by TDK-Lambda Corporation
Overview of JWT100-525/A (ALTERNATE: JWT100525/A) by TDK-Lambda Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JWT100-525/A (ALTERNATE: JWT100525/A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70177830
|
RS | Power Supply, AC-DC,5V@13A,12V@5.5A,-5V@1A,85-265V In, Enclosed, Pnl Mnt, JWT Series | TDK-Lambda JWT100-525/A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$256.5700 / $270.0700 | RFQ |