Part Details for JWT75-522/A by TDK Corporation
Overview of JWT75-522/A by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC522A/B2A | Rochester Electronics LLC | CLC522 - Wideband Amplifier, Variable-Gain - Dual marked (5962-9451701M2A) | |
CLC522AJE | Rochester Electronics LLC | Analog Circuit, 1 Func, PDSO14, PLASTIC, SOIC-14 | |
CLC522A/BCA | Rochester Electronics LLC | CLC522 - Wideband Amplifier, Variable-Gain - Dual marked (5962-9451701MCA) |
Price & Stock for JWT75-522/A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H4384
|
Avnet Americas | AC/DC Power Supply Triple-OUT 5V/12V/-12V 8A/4A/0.5A 75W - Bulk (Alt: 29H4384) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 107 Weeks, 4 Days Container: Bulk | 1 Partner Stock |
|
$166.3300 / $218.3400 | Buy Now |
DISTI #
JWT75-522/A
|
Avnet Americas | AC/DC Power Supply Triple-OUT 5V/12V/-12V 8A/4A/0.5A 75W - Bulk (Alt: JWT75-522/A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$251.5868 | Buy Now |
Part Details for JWT75-522/A
JWT75-522/A CAD Models
JWT75-522/A Part Data Attributes
|
JWT75-522/A
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
JWT75-522/A
TDK Corporation
PS TRIPLE OUTPUT +5V/+12V/-12V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | PACKAGE-9 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 107 Weeks, 4 Days | |
Samacsys Manufacturer | TDK | |
Additional Feature | it also has 12V, -12V, OUTPUTS | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CE, CSA, EN, IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 72% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X9 | |
Line Regulation-Max | 0.001% | |
Load Regulation-Max | 0.8% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 8 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 75 W | |
Trim/Adjustable Output | YES |